Similar

TZX3V6B-TAP | |
|---|---|
DigiKey Part Number | TZX3V6B-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TZX3V6B-TAP |
Description | DIODE ZENER 3.6V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Box (TB) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5989A | Microchip Technology | 0 | 1N5989A-ND | 1,74075 € | Direct |
| 1N3507A | Microchip Technology | 0 | 1N3507A-ND | 2,17269 € | Similar |
| 1N4621 | Microchip Technology | 0 | 150-1N4621-ND | 2,29047 € | Similar |
| 1N4685 | Microchip Technology | 0 | 1N4685-ND | 3,42917 € | Similar |
| 1N4729A,133 | Nexperia USA Inc. | 2.618 | 1727-1N4729A,133CT-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,05567 € | 1.670,10 € |
| Unit Price without VAT: | 0,05567 € |
|---|---|
| Unit Price with VAT: | 0,06625 € |







