Zener Diode 3.6 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4685

DigiKey Part Number
1N4685-ND
Manufacturer
Manufacturer Product Number
1N4685
Description
DIODE ZENER 3.6V 500MW DO204AH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
7.5 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C (TA)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AH (DO-35)
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2413,42917 €826,43 €
Unit Price without VAT:3,42917 €
Unit Price with VAT:4,08071 €