Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Similar
Similar
Similar
Similar

1N3507A | |
|---|---|
DigiKey Part Number | 1N3507A-ND |
Manufacturer | |
Manufacturer Product Number | 1N3507A |
Description | DIODE ZENER 3.6V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 22 Ohms |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5989B | Microchip Technology | 0 | 1N5989BMS-ND | 1,80622 € | Direct |
| 1N747A-1 | Microchip Technology | 0 | 1N747A-1-ND | 1,88474 € | Parametric Equivalent |
| 1N747A-1/TR | Microchip Technology | 0 | 150-1N747A-1/TR-ND | 2,04181 € | Parametric Equivalent |
| JANTX1N747A-1 | Microchip Technology | 0 | 1086-15448-ND | 1,98945 € | Parametric Equivalent |
| JANTX1N747A-1/TR | Microchip Technology | 0 | 150-JANTX1N747A-1/TR-ND | 2,10724 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 379 | 2,17269 € | 823,45 € |
| Unit Price without VAT: | 2,17269 € |
|---|---|
| Unit Price with VAT: | 2,58550 € |






