Parametric Equivalent
Parametric Equivalent

JANTX1N747A-1 | |
|---|---|
DigiKey Part Number | 1086-15448-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N747A-1 |
Description | DIODE ZENER 3.6V 500MW DO204AH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
EDA/CAD Models | JANTX1N747A-1 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/127 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 22 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 3 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3507A | Microchip Technology | 0 | 1N3507A-ND | 2,17269 € | Parametric Equivalent |
| 1N747A-1 | Microchip Technology | 0 | 1N747A-1-ND | 1,88474 € | Parametric Equivalent |
| 1N747A-1/TR | Microchip Technology | 0 | 150-1N747A-1/TR-ND | 2,04181 € | Parametric Equivalent |
| JANTX1N747A-1/TR | Microchip Technology | 0 | 150-JANTX1N747A-1/TR-ND | 2,10724 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 345 | 1,98945 € | 686,36 € |
| Unit Price without VAT: | 1,98945 € |
|---|---|
| Unit Price with VAT: | 2,36745 € |



