
1N5519A | |
|---|---|
DigiKey Part Number | 150-1N5519A-ND |
Manufacturer | |
Manufacturer Product Number | 1N5519A |
Description | DIODE ZENER 3.6V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±10% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 900 mV |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5227B-TAP | Vishay General Semiconductor - Diodes Division | 22.242 | 1N5227B-TAPGICT-ND | 0,50000 € | Similar |
| BZX55C3V6-TAP | Vishay General Semiconductor - Diodes Division | 39.537 | BZX55C3V6-TAPGICT-ND | 0,42000 € | Similar |
| BZX55C3V6-TR | Vishay General Semiconductor - Diodes Division | 17.900 | BZX55C3V6-TRGICT-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 348 | 2,38799 € | 831,02 € |
| Unit Price without VAT: | 2,38799 € |
|---|---|
| Unit Price with VAT: | 2,84171 € |


