1N5227 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 10,67252 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 9,12000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 10,00905 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,69108 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 7,35468 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 21,45583 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 22,11930 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 20,95802 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 21,62174 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 35,05910 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 89,69390 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 112,20030 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 28,09155 €

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 422,42380 €
Datasheet
Zener Diode 3.6 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5227

DigiKey Part Number
150-1N5227-ND
Manufacturer
Manufacturer Product Number
1N5227
Description
DIODE ZENER 3.6V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
24 Ohms
Mfr
Current - Reverse Leakage @ Vr
15 µA @ 950 mV
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5227/TRMicrochip Technology0150-1N5227/TR-ND10,67252 €Parametric Equivalent
1N5227BMicrochip Technology01N5227BMS-ND9,12000 €Parametric Equivalent
1N5227B-1Microchip Technology0150-1N5227B-1-ND10,00905 €Parametric Equivalent
1N5519BMicrochip Technology01N5519B-ND6,69108 €Parametric Equivalent
1N5519B/TRMicrochip Technology0150-1N5519B/TR-ND7,35468 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3482,36902 €824,42 €
Unit Price without VAT:2,36902 €
Unit Price with VAT:2,81913 €