Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N6313 | |
|---|---|
DigiKey Part Number | JAN1N6313-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N6313 |
Description | DIODE ZENER 3.6V 500MW DO204AH |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A |
Mfr | Operating Temperature -65°C ~ 175°C (TJ) |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/533 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 25 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 3 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5227 | Microchip Technology | 0 | 150-1N5227-ND | 2,36902 € | Parametric Equivalent |
| 1N5227/TR | Microchip Technology | 0 | 150-1N5227/TR-ND | 2,52606 € | Parametric Equivalent |
| 1N5227B | Microchip Technology | 0 | 1N5227BMS-ND | 2,16000 € | Parametric Equivalent |
| 1N5227B-1 | Microchip Technology | 0 | 150-1N5227B-1-ND | 2,36902 € | Parametric Equivalent |
| 1N5519B | Microchip Technology | 0 | 1N5519B-ND | 1,58370 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,29810 € | 829,81 € |
| Unit Price without VAT: | 8,29810 € |
|---|---|
| Unit Price with VAT: | 9,87474 € |


