Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5519C | |
|---|---|
DigiKey Part Number | 150-1N5519C-ND |
Manufacturer | |
Manufacturer Product Number | 1N5519C |
Description | DIODE ZENER 3.6V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 24 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5519C/TR | Microchip Technology | 0 | 150-1N5519C/TR-ND | 5,23538 € | Parametric Equivalent |
| 1N5519D | Microchip Technology | 0 | 150-1N5519D-ND | 4,96054 € | Parametric Equivalent |
| 1N5519D/TR | Microchip Technology | 0 | 150-1N5519D/TR-ND | 5,11764 € | Parametric Equivalent |
| JAN1N6313C | Microchip Technology | 0 | JAN1N6313C-ND | 21,22950 € | Parametric Equivalent |
| JAN1N6313D | Microchip Technology | 0 | JAN1N6313D-ND | 26,55650 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 163 | 5,07834 € | 827,77 € |
| Unit Price without VAT: | 5,07834 € |
|---|---|
| Unit Price with VAT: | 6,04322 € |


