Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N6313D | |
|---|---|
DigiKey Part Number | JANS1N6313D-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N6313D |
Description | DIODE ZENER 3.6V 500MW DO204AH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A |
Mfr | Operating Temperature -65°C ~ 175°C (TJ) |
Packaging Tray | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/533 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±1% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 25 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 3 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5519D | Microchip Technology | 0 | 150-1N5519D-ND | 4,96054 € | Parametric Equivalent |
| 1N5519D/TR | Microchip Technology | 0 | 150-1N5519D/TR-ND | 5,11764 € | Parametric Equivalent |
| JAN1N6313D | Microchip Technology | 0 | JAN1N6313D-ND | 26,55650 € | Parametric Equivalent |
| JANTX1N6313D | Microchip Technology | 0 | JANTX1N6313D-ND | 34,72370 € | Parametric Equivalent |
| JANTXV1N6313D | Microchip Technology | 0 | JANTXV1N6313D-ND | 54,93230 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 305,69400 € | 15.284,70 € |
| Unit Price without VAT: | 305,69400 € |
|---|---|
| Unit Price with VAT: | 363,77586 € |


