Zener Diode 3.6 V 500 mW ±20% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5519

DigiKey Part Number
150-1N5519-ND
Manufacturer
Manufacturer Product Number
1N5519
Description
DIODE ZENER 3.6V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 500 mW ±20% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 900 mV
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±20%
Supplier Device Package
DO-204AH (DO-35)
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3482,36902 €824,42 €
Unit Price without VAT:2,36902 €
Unit Price with VAT:2,81913 €