
TI 100 - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-TI100-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | TI 100 - 8 OHM |
Description | SPEAKER 8OHM 40W TOP PORT 86DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Speaker 40 W 62 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | TI 100 - 8 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | - | |
Frequency Range | 62 Hz ~ 20 kHz | |
Frequency - Self Resonant | 62Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 86.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 40 W | |
Power - Max | 60 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Titanium | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | 4.803" Dia (122.00mm) | |
Height - Seated (Max) | 2.992" (76.00mm) | |
Operating Temperature | - | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,57000 € | 163,57 € |
| 12 | 131,40083 € | 1.576,81 € |
| Unit Price without VAT: | 163,57000 € |
|---|---|
| Unit Price with VAT: | 194,64830 € |











