
W 100 X 2X4 OHM | |
|---|---|
DigiKey Part Number | 2056-W100X2X4OHM-ND |
Manufacturer | |
Manufacturer Product Number | W 100 X 2X4 OHM |
Description | W 100 X 2X4 OHM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 40 W 45 Hz ~ 12 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 45 Hz ~ 12 kHz | |
Frequency - Self Resonant | 64Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 81.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 40 W | |
Power - Max | 60 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 4.567" Dia (116.00mm) | |
Height - Seated (Max) | 2.402" (61.00mm) | |
Operating Temperature | - | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,74000 € | 50,74 € |
| 12 | 39,68167 € | 476,18 € |
| 36 | 35,71472 € | 1.285,73 € |
| 60 | 35,70317 € | 2.142,19 € |
| Unit Price without VAT: | 50,74000 € |
|---|---|
| Unit Price with VAT: | 60,38060 € |











