
B 100 - 6 OHM | |
|---|---|
DigiKey Part Number | 2056-B100-6OHM-ND |
Manufacturer | |
Manufacturer Product Number | B 100 - 6 OHM |
Description | SPEAKER 6OHM 30W TOP PORT 88DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Ohms Speaker 30 W 75 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | B 100 - 6 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | - | |
Frequency Range | 75 Hz ~ 20 kHz | |
Frequency - Self Resonant | 75Hz | |
Impedance | 6 Ohms | |
Efficiency - dBA | 88.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 30 W | |
Power - Max | 60 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | 4.783" Dia (121.50mm) | |
Height - Seated (Max) | 2.244" (57.00mm) | |
Operating Temperature | - | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,12000 € | 84,12 € |
| 18 | 63,43278 € | 1.141,79 € |
| 36 | 62,69389 € | 2.256,98 € |
| Unit Price without VAT: | 84,12000 € |
|---|---|
| Unit Price with VAT: | 100,10280 € |







