



W 100 S - 4 OHM | |
|---|---|
DigiKey Part Number | 2056-W100S-4OHM-ND |
Manufacturer | |
Manufacturer Product Number | W 100 S - 4 OHM |
Description | SPEAKER 4OHM 30W TOP PORT 86DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms Subwoofer Speaker 30 W 65 Hz ~ 15 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | W 100 S - 4 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Subwoofer | |
Frequency Range | 65 Hz ~ 15 kHz | |
Frequency - Self Resonant | 65Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 86.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 30 W | |
Power - Max | 50 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | 4.803" Dia (122.00mm) | |
Height - Seated (Max) | 2.126" (54.00mm) | |
Operating Temperature | - | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,64000 € | 32,64 € |
| 10 | 25,93200 € | 259,32 € |
| 30 | 23,30933 € | 699,28 € |
| 60 | 21,83000 € | 1.309,80 € |
| Unit Price without VAT: | 32,64000 € |
|---|---|
| Unit Price with VAT: | 38,84160 € |











