



W 170 - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-W170-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | W 170 - 8 OHM |
Description | SPEAKER 8OHM 40W TOP PORT 87DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 40 W 57 Hz ~ 10 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | W 170 - 8 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 57 Hz ~ 10 kHz | |
Frequency - Self Resonant | 57Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 87.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 40 W | |
Power - Max | 70 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | 6.693" Dia (170.00mm) | |
Height - Seated (Max) | 2.874" (73.00mm) | |
Operating Temperature | - | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,51000 € | 23,51 € |
| 18 | 17,60667 € | 316,92 € |
| 36 | 16,46111 € | 592,60 € |
| 54 | 15,83204 € | 854,93 € |
| 108 | 15,13630 € | 1.634,72 € |
| Unit Price without VAT: | 23,51000 € |
|---|---|
| Unit Price with VAT: | 27,97690 € |











