FR 6,5" - 8 OHM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FR 6,5" - 8 OHM
FR 6,5" - 8 OHM

FR 6,5" - 8 OHM

DigiKey Part Number
2056-FR65-8OHM-ND
Manufacturer
Manufacturer Product Number
FR 6,5" - 8 OHM
Description
SPEAKER 8OHM 40W TOP PORT 87DB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Ohms Full Range Speaker 40 W 70 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visaton GmbH & Co. KG
Series
-
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
Full Range
Frequency Range
70 Hz ~ 20 kHz
Frequency - Self Resonant
75Hz
Impedance
8 Ohms
Efficiency - dBA
87.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
40 W
Power - Max
60 W
Port Location
Top
Shape
Round
Material - Cone
-
Material - Magnet
-
Ingress Protection
Water Resistant
Ratings
-
Termination
Quick Connect
Size / Dimension
6.732" Dia (171.00mm)
Height - Seated (Max)
2.323" (59.00mm)
Operating Temperature
-25°C ~ 70°C
Distortion Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,40000 €22,40 €
1017,76400 €177,64 €
3215,85469 €507,35 €
6414,83297 €949,31 €
12814,33742 €1.835,19 €
Manufacturers Standard Package
Unit Price without VAT:22,40000 €
Unit Price with VAT:26,65600 €