
SPKR.6.4.A | |
|---|---|
DigiKey Part Number | 931-SPKR.6.4.A-ND |
Manufacturer | |
Manufacturer Product Number | SPKR.6.4.A |
Description | SPEAKER 4OHM 30W TOP PORT 30DB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 30 W 10 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | SPKR.6.4.A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 10 Hz ~ 20 kHz | |
Frequency - Self Resonant | - | |
Impedance | 4 Ohms | |
Efficiency - dBA | 30.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 30 W | |
Power - Max | 50 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Connector | |
Size / Dimension | 6.220" Dia (158.00mm) | |
Height - Seated (Max) | 2.126" (54.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Distortion Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,51000 € | 18,51 € |
| 10 | 14,66500 € | 146,65 € |
| 30 | 13,16500 € | 394,95 € |
| 50 | 12,53000 € | 626,50 € |
| 100 | 11,72570 € | 1.172,57 € |
| 250 | 11,58436 € | 2.896,09 € |
| Unit Price without VAT: | 18,51000 € |
|---|---|
| Unit Price with VAT: | 22,02690 € |








