PAM 13 8 OHM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAM 13 8 OHM

DigiKey Part Number
2056-PAM138OHM-ND
Manufacturer
Manufacturer Product Number
PAM 13 8 OHM
Description
PAM 13 8 OHM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 60 W 85 Hz ~ 15 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visaton GmbH & Co. KG
Series
Packaging
Bulk
Part Status
Active
Technology
-
Type
General Purpose
Frequency Range
85 Hz ~ 15 kHz
Frequency - Self Resonant
135Hz
Impedance
8 Ohms
Efficiency - dBA
88.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
60 W
Port Location
Top
Shape
Round
Material - Cone
Paper
Material - Magnet
Ferrite
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
5.217" Dia (132.50mm)
Height - Seated (Max)
2.717" (69.00mm)
Operating Temperature
-20°C ~ 70°C
Distortion Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
158,70000 €58,70 €
1644,67625 €714,82 €
3241,99188 €1.343,74 €
Unit Price without VAT:58,70000 €
Unit Price with VAT:69,85300 €