
W 250 - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-W250-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | W 250 - 8 OHM |
Description | SPEAKER 8OHM 90W TOP PORT 90DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 90 W 38 Hz ~ 6 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 38 Hz ~ 6 kHz | |
Frequency - Self Resonant | 45Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 90 W | |
Power - Max | 130 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | 10.039" Dia (255.00mm) | |
Height - Seated (Max) | 4.331" (110.00mm) | |
Operating Temperature | - | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,23000 € | 50,23 € |
| 16 | 38,20438 € | 611,27 € |
| 32 | 35,75156 € | 1.144,05 € |
| 56 | 35,30375 € | 1.977,01 € |
| Unit Price without VAT: | 50,23000 € |
|---|---|
| Unit Price with VAT: | 59,77370 € |










