Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRS232EIDW | |
|---|---|
DigiKey Part Number | TRS232EIDW-ND |
Manufacturer | |
Manufacturer Product Number | TRS232EIDW |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRS232EIDW Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX232EIDW | Texas Instruments | 0 | 296-33361-5-ND | 0,69256 € | Parametric Equivalent |
| MAX232EIDWG4 | Texas Instruments | 0 | MAX232EIDWG4-ND | 0,63662 € | Parametric Equivalent |
| LT1781ISW#PBF | Analog Devices Inc. | 4 | LT1781ISW#PBF-ND | 10,44000 € | Direct |
| LT1781ISW#TRPBF | Analog Devices Inc. | 0 | LT1781ISW#TRPBF-ND | 6,39537 € | Direct |
| ADM232AARWZ | Analog Devices Inc. | 441 | 505-ADM232AARWZ-ND | 6,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 0,53269 € | 340,92 € |
| Unit Price without VAT: | 0,53269 € |
|---|---|
| Unit Price with VAT: | 0,63390 € |







