Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct

LT1781ISW#TRPBF | |
|---|---|
DigiKey Part Number | LT1781ISW#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1781ISW#TRPBF |
Description | IC TRANSCEIVER FULL 2/2 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1781ISW#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 250KBd | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,46287 € | 5.462,87 € |
| Unit Price without VAT: | 5,46287 € |
|---|---|
| Unit Price with VAT: | 6,50082 € |






