LT1081ISW#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 22
Unit Price: 4,23000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.829
Unit Price: 4,23000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 36
Unit Price: 1,59000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 9.051
Unit Price: 1,59000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 338
Unit Price: 5,30000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 781
Unit Price: 5,30000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 964
Unit Price: 5,30000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 636
Unit Price: 5,30000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.125
Unit Price: 5,30000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 403
Unit Price: 5,24000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 957
Unit Price: 5,24000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 556
Unit Price: 4,34000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3
Unit Price: 4,34000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 7,91745 €
Datasheet
2/2 Transceiver Full RS232 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1081ISW#TRPBF

DigiKey Part Number
LT1081ISW#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1081ISW#TRPBF
Description
IC TRANSCEIVER FULL 2/2 16SO
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1081ISW#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
400 mV
Data Rate
250KBd
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,70564 €5.705,64 €
Manufacturers Standard Package
Unit Price without VAT:5,70564 €
Unit Price with VAT:6,78971 €