LT1080ISW#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 220
Unit Price: 7,55000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.050
Unit Price: 7,55000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 5,70564 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 963
Unit Price: 9,98000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 5,25464 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 7,53814 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 7,14701 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 6,34057 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 5,46287 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.318
Unit Price: 2,24565 €
Datasheet

Similar


Texas Instruments
In Stock: 66.000
Unit Price: 1,97786 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 240
Unit Price: 7,42000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 98
Unit Price: 6,95000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 904
Unit Price: 9,11000 €
Datasheet
2/2 Transceiver Full RS232 18-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1080ISW#TRPBF

DigiKey Part Number
LT1080ISW#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1080ISW#TRPBF
Description
IC TRANSCEIVER FULL 2/2 18SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 18-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1080ISW#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
400 mV
Data Rate
250KBd
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0007,91745 €7.917,45 €
Manufacturers Standard Package
Unit Price without VAT:7,91745 €
Unit Price with VAT:9,42177 €