Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

LT1780ISW#TRPBF | |
|---|---|
DigiKey Part Number | LT1780ISW#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1780ISW#TRPBF |
Description | IC TRANSCEIVER FULL 2/2 18SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 18-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1780ISW#TRPBF Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 250KBd |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 18-SO |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM222ARZ | Analog Devices Inc. | 120 | ADM222ARZ-ND | 8,75000 € | Similar |
| ADM222ARZ-REEL | Analog Devices Inc. | 1.040 | 505-ADM222ARZ-REELCT-ND | 8,75000 € | Similar |
| LT1080ISW#TRPBF | Analog Devices Inc. | 0 | LT1080ISW#TRPBF-ND | 9,27296 € | Parametric Equivalent |
| LT1180AISW#TRPBF | Analog Devices Inc. | 833 | 505-LT1180AISW#TRPBFCT-ND | 11,58000 € | Parametric Equivalent |
| LT1280AISW#TRPBF | Analog Devices Inc. | 0 | LT1280AISW#TRPBF-ND | 8,82778 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,43111 € | 7.431,11 € |
| Unit Price without VAT: | 7,43111 € |
|---|---|
| Unit Price with VAT: | 8,84302 € |





