505~RW-16~RW~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM232AARWZ-REEL

DigiKey Part Number
ADM232AARWZ-REELTR-ND - Tape & Reel (TR)
ADM232AARWZ-REELCT-ND - Cut Tape (CT)
ADM232AARWZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM232AARWZ-REEL
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM232AARWZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
400 mV
Data Rate
200kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.125
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,77464 €2.774,64 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
16,64000 €6,64 €
104,43900 €44,39 €
253,86360 €96,59 €
1003,39620 €339,62 €
Digi-Reel®
QuantityUnit PriceExt Price
16,64000 €6,64 €
104,43900 €44,39 €
253,86360 €96,59 €
1003,21360 €321,36 €
2502,89436 €723,59 €
5002,77464 €1.387,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:6,64000 €
Unit Price with VAT:7,90160 €