
ADM232LJRZ | |
|---|---|
DigiKey Part Number | ADM232LJRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM232LJRZ |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM232LJRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 650 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 10 | 3,75700 € | 37,57 € |
| 47 | 3,31000 € | 155,57 € |
| 141 | 3,09170 € | 435,93 € |
| 282 | 2,98489 € | 841,74 € |
| 517 | 2,90710 € | 1.502,97 € |
| 1.034 | 2,83293 € | 2.929,25 € |
| 2.538 | 2,75604 € | 6.994,83 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,84290 € |

