MFR Recommended
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX232EIDWG4 | |
|---|---|
DigiKey Part Number | MAX232EIDWG4-ND |
Manufacturer | |
Manufacturer Product Number | MAX232EIDWG4 |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX232EIDWG4 Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX232EIDWR | Texas Instruments | 2.295 | 296-36943-1-ND | 1,10000 € | MFR Recommended |
| LT1781ISW#PBF | Analog Devices Inc. | 4 | LT1781ISW#PBF-ND | 10,44000 € | Direct |
| LT1781ISW#TRPBF | Analog Devices Inc. | 0 | LT1781ISW#TRPBF-ND | 6,39537 € | Direct |
| MAX232EEWE+ | Analog Devices Inc./Maxim Integrated | 382 | MAX232EEWE+-ND | 8,79000 € | Direct |
| MAX232EEWE+T | Analog Devices Inc./Maxim Integrated | 1.026 | 175-MAX232EEWE+TCT-ND | 8,79000 € | Direct |









