MAX232EIDW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.295
Unit Price: 1,09000 €
Datasheet

Direct


Analog Devices Inc.
In Stock: 4
Unit Price: 10,36000 €
Datasheet

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 6,34461 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 388
Unit Price: 8,72000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1.026
Unit Price: 8,72000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 82
Unit Price: 7,12000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 47
Unit Price: 7,12000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 705
Unit Price: 6,10000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.879
Unit Price: 6,10000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.735
Unit Price: 6,10000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 441
Unit Price: 6,10000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.678
Unit Price: 6,10000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 488
Unit Price: 6,03000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 195
Unit Price: 6,03000 €
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX232EIDW

DigiKey Part Number
296-33361-5-ND
Manufacturer
Manufacturer Product Number
MAX232EIDW
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX232EIDW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
250kbps
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (53)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX232EIDWRTexas Instruments2.295296-36943-1-ND1,09000 €MFR Recommended
LT1781ISW#PBFAnalog Devices Inc.4LT1781ISW#PBF-ND10,36000 €Direct
LT1781ISW#TRPBFAnalog Devices Inc.0LT1781ISW#TRPBF-ND6,34461 €Direct
MAX232EEWE+Analog Devices Inc./Maxim Integrated388MAX232EEWE+-ND8,72000 €Direct
MAX232EEWE+TAnalog Devices Inc./Maxim Integrated1.026175-MAX232EEWE+TCT-ND8,72000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types