MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLE2021ACDR | |
|---|---|
DigiKey Part Number | TLE2021ACDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE2021ACDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2021ACDR Models |
Category | Voltage - Input Offset 80 µV |
Mfr | Current - Supply 240µA |
Series | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.65V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.7 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 25 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE2021AIDR | Texas Instruments | 0 | TLE2021AIDR-ND | 1,20850 € | MFR Recommended |
| AD817ANZ | Analog Devices Inc. | 545 | 505-AD817ANZ-ND | 8,00000 € | Similar |
| AD817ARZ | Analog Devices Inc. | 739 | 505-AD817ARZ-ND | 5,74000 € | Similar |
| AD817ARZ-REEL | Analog Devices Inc. | 2.839 | AD817ARZ-REELCT-ND | 5,74000 € | Similar |
| AD817ARZ-REEL7 | Analog Devices Inc. | 697 | AD817ARZ-REEL7CT-ND | 5,74000 € | Similar |










