Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLE2021AIDR | |
|---|---|
DigiKey Part Number | TLE2021AIDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE2021AIDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2021AIDR Models |
Category | Voltage - Input Offset 80 µV |
Mfr | Current - Supply 240µA |
Series | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.65V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.7 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 25 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD817ANZ | Analog Devices Inc. | 545 | 505-AD817ANZ-ND | 8,00000 € | Similar |
| AD817ARZ | Analog Devices Inc. | 739 | 505-AD817ARZ-ND | 5,74000 € | Similar |
| AD817ARZ-REEL | Analog Devices Inc. | 2.839 | AD817ARZ-REELCT-ND | 5,74000 € | Similar |
| AD817ARZ-REEL7 | Analog Devices Inc. | 697 | AD817ARZ-REEL7CT-ND | 5,74000 € | Similar |
| ADA4870ACPZ | Analog Devices Inc. | 784 | 505-ADA4870ACPZ-ND | 23,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,20850 € | 3.021,25 € |
| Unit Price without VAT: | 1,20850 € |
|---|---|
| Unit Price with VAT: | 1,43812 € |









