Similar

LT1010CK | |
|---|---|
DigiKey Part Number | LT1010CK-ND |
Manufacturer | |
Manufacturer Product Number | LT1010CK |
Description | IC BUFFER 1 CIRCUIT TO3 |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit TO-3 |
Datasheet | Datasheet |
Category | Current - Supply 5mA |
Mfr | Current - Output / Channel 150 mA |
Series | Voltage - Supply Span (Min) 4.5 V |
Packaging Bulk | Voltage - Supply Span (Max) 40 V |
Part Status Obsolete | Operating Temperature 0°C ~ 100°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case TO-3-4 |
Slew Rate 75V/µs | Supplier Device Package TO-3 |
Gain Bandwidth Product 20 MHz | Base Product Number |
Current - Input Bias 500 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1010CT#PBF | Analog Devices Inc. | 477 | 505-LT1010CT#PBF-ND | 8,43000 € | Similar |


