LT1008S8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.655
Unit Price: 10,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.015
Unit Price: 0,62000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 39.316
Unit Price: 3,97000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,89916 €
Datasheet

Similar


Texas Instruments
In Stock: 497
Unit Price: 1,89153 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.829
Unit Price: 1,95195 €
Datasheet

Similar


Texas Instruments
In Stock: 328
Unit Price: 1,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,72756 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,72756 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.740
Unit Price: 1,76000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,68000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,48537 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,48537 €
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1008S8#TRPBF

DigiKey Part Number
LT1008S8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1008S8#TRPBF
Description
IC OPAMP GP 1 CIRCUIT 8SO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1008S8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.2V/µs
Current - Input Bias
100 pA
Voltage - Input Offset
30 µV
Current - Supply
380µA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5005,18044 €12.951,10 €
Manufacturers Standard Package
Unit Price without VAT:5,18044 €
Unit Price with VAT:6,16472 €