MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLE2071AID | |
|---|---|
DigiKey Part Number | 296-10416-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2071AID |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2071AID Models |
Category | Voltage - Input Offset 470 µV |
Mfr | Current - Supply 1.7mA |
Series | Current - Output / Channel 48 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 38 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 45V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE2071AIDR | Texas Instruments | 0 | 296-TLE2071AIDRCT-ND | 1,58000 € | MFR Recommended |
| AD847JRZ | Analog Devices Inc. | 199 | AD847JRZ-ND | 10,39000 € | Similar |
| AD847JRZ-REEL | Analog Devices Inc. | 0 | AD847JRZ-REELTR-ND | 6,20644 € | Similar |
| AD847JRZ-REEL7 | Analog Devices Inc. | 2.047 | 505-AD847JRZ-REEL7CT-ND | 10,39000 € | Similar |
| AD8610ARZ | Analog Devices Inc. | 2.054 | 505-AD8610ARZ-ND | 10,03000 € | Similar |




