


LT1077ACN8#PBF | |
|---|---|
DigiKey Part Number | LT1077ACN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1077ACN8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1077ACN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.12V/µs | |
Gain Bandwidth Product | 230 kHz | |
Current - Input Bias | 7 nA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 56µA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 € | 9,47 € |
| 10 | 6,47200 € | 64,72 € |
| 50 | 5,20620 € | 260,31 € |
| 100 | 4,80270 € | 480,27 € |
| 250 | 4,48048 € | 1.120,12 € |
| Unit Price without VAT: | 9,47000 € |
|---|---|
| Unit Price with VAT: | 11,26930 € |




