Buffer Amplifier 1 Circuit TO-220-5 Flow 6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1010CT#06PBF

DigiKey Part Number
505-LT1010CT#06PBF-ND
Manufacturer
Manufacturer Product Number
LT1010CT#06PBF
Description
IC BUFFER 1 CIRCUIT TO220-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer Amplifier 1 Circuit TO-220-5 Flow 6
Datasheet
 Datasheet
EDA/CAD Models
LT1010CT#06PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
75V/µs
Gain Bandwidth Product
20 MHz
Current - Input Bias
500 µA
Current - Supply
5mA
Current - Output / Channel
150 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
0°C ~ 100°C
Mounting Type
Through Hole
Package / Case
TO-220-5
Supplier Device Package
TO-220-5 Flow 6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 374
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,33000 €7,33 €
105,68700 €56,87 €
505,02920 €251,46 €
1004,82530 €482,53 €
2504,61008 €1.152,52 €
5004,48040 €2.240,20 €
1.0004,37366 €4.373,66 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,33000 €
Unit Price with VAT:8,72270 €