TLV2760IDBVR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 0,63000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.985
Unit Price: 2,29000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,63263 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.098
Unit Price: 2,29000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.994
Unit Price: 3,79000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 23.992
Unit Price: 2,45000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.192
Unit Price: 2,79000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 862
Unit Price: 4,39000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 15.056
Unit Price: 3,26000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,26000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.168
Unit Price: 2,18000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.358
Unit Price: 2,18000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.360
Unit Price: 2,18000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,09000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.557
Unit Price: 2,09000 €
Datasheet
ADC081S021CIMF/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2760IDBVR

DigiKey Part Number
296-TLV2760IDBVRTR-ND - Tape & Reel (TR)
296-TLV2760IDBVRCT-ND - Cut Tape (CT)
296-TLV2760IDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2760IDBVR
Description
IC OPAMP GP 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TLV2760IDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.23V/µs
Gain Bandwidth Product
500 kHz
Current - Input Bias
3 pA
Voltage - Input Offset
550 µV
Current - Supply
20µA
Current - Output / Channel
10.2 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
3.6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,33225 €996,75 €
6.0000,32419 €1.945,14 €
9.0000,32015 €2.881,35 €
15.0000,31568 €4.735,20 €
21.0000,31307 €6.574,47 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €