
AD8538WAUJZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8538WAUJZ-R7TR-ND - Tape & Reel (TR) 505-AD8538WAUJZ-R7CT-ND - Cut Tape (CT) 505-AD8538WAUJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8538WAUJZ-R7 |
Description | IC OPAMP ZER-DRIFT 1CIR TSOT23-5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8538WAUJZ-R7 Models |
Category | Current - Supply 150µA |
Mfr | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Slew Rate 0.4V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 430 kHz | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Current - Input Bias 15 pA | Supplier Device Package TSOT-23-5 |
Voltage - Input Offset 5 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4528-1ARMZ-R7 | Analog Devices Inc. | 5.281 | ADA4528-1ARMZ-R7CT-ND | 3,59000 € | Similar |
| NCS325SN2T1G | onsemi | 18.924 | NCS325SN2T1GOSCT-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,47700 € | 14,77 € |
| 25 | 1,34800 € | 33,70 € |
| 100 | 1,20590 € | 120,59 € |
| 250 | 1,13824 € | 284,56 € |
| 500 | 1,10530 € | 552,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,02240 € | 3.067,20 € |
| 6.000 | 1,00210 € | 6.012,60 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

