


NCS325SN2T1G | |
|---|---|
DigiKey Part Number | NCS325SN2T1GOSTR-ND - Tape & Reel (TR) NCS325SN2T1GOSCT-ND - Cut Tape (CT) NCS325SN2T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS325SN2T1G |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 5TSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCS325SN2T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.16V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 14 µV | |
Current - Supply | 21µA | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38500 € | 3,85 € |
| 25 | 0,34520 € | 8,63 € |
| 100 | 0,30100 € | 30,10 € |
| 250 | 0,28008 € | 70,02 € |
| 500 | 0,26748 € | 133,74 € |
| 1.000 | 0,25709 € | 257,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23714 € | 711,42 € |
| 6.000 | 0,23105 € | 1.386,30 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |







