
AD8505ACBZ-R7 | |
|---|---|
DigiKey Part Number | AD8505ACBZ-R7TR-ND - Tape & Reel (TR) AD8505ACBZ-R7CT-ND - Cut Tape (CT) AD8505ACBZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8505ACBZ-R7 |
Description | IC OPAMP GP 1 CIRCUIT 6WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-WLCSP (0.91x1.39) |
Datasheet | Datasheet |
EDA/CAD Models | AD8505ACBZ-R7 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 15µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 45 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.013V/µs | Package / Case 6-UFBGA, WLCSP |
Gain Bandwidth Product 95 kHz | Supplier Device Package 6-WLCSP (0.91x1.39) |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,13700 € | 11,37 € |
| 25 | 1,03440 € | 25,86 € |
| 100 | 0,92120 € | 92,12 € |
| 250 | 0,86728 € | 216,82 € |
| 500 | 0,83474 € | 417,37 € |
| 1.000 | 0,83222 € | 832,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,77489 € | 2.324,67 € |
| 6.000 | 0,75871 € | 4.552,26 € |
| 9.000 | 0,75060 € | 6.755,40 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |


