Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 6-WLCSP (0.91x1.39)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4505-1ACBZ-R7

DigiKey Part Number
505-ADA4505-1ACBZ-R7TR-ND - Tape & Reel (TR)
505-ADA4505-1ACBZ-R7CT-ND - Cut Tape (CT)
505-ADA4505-1ACBZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4505-1ACBZ-R7
Description
IC OPAMP VFB 1 CIRCUIT 6WLCSP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 6-WLCSP (0.91x1.39)
Datasheet
 Datasheet
EDA/CAD Models
ADA4505-1ACBZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
9µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
40 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.006V/µs
Package / Case
6-UFBGA, WLCSP
Gain Bandwidth Product
50 kHz
Supplier Device Package
6-WLCSP (0.91x1.39)
Current - Input Bias
500 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.841
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,39000 €1,39 €
101,02200 €10,22 €
250,92880 €23,22 €
1000,82550 €82,55 €
2500,77628 €194,07 €
5000,74664 €373,32 €
1.0000,74120 €741,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,69207 €2.076,21 €
6.0000,67731 €4.063,86 €
9.0000,66992 €6.029,28 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,65410 €