


BGM240SA22VNA2 | |
|---|---|
DigiKey Part Number | 336-BGM240SA22VNA2-ND |
Manufacturer | |
Manufacturer Product Number | BGM240SA22VNA2 |
Description | RF TXRX MOD BLUETOOTHCHIP SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.3 Transceiver Module 2.4GHz Antenna Not Included, Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BGM240SA22VNA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 10dBm | |
Sensitivity | -105.1dBm | |
Serial Interfaces | GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | |
Antenna Type | Antenna Not Included, Integrated, Chip | |
Utilized IC / Part | EFR32BG24 | |
Memory Size | 1.5MB Flash, 256kB RAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 5mA ~ 5.8mA | |
Current - Transmitting | 23.4mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 48-LFQFN Module, Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,77000 € | 6,77 € |
| 10 | 5,87000 € | 58,70 € |
| 25 | 5,55680 € | 138,92 € |
| 100 | 5,12750 € | 512,75 € |
| 250 | 4,87040 € | 1.217,60 € |
| 500 | 4,68890 € | 2.344,45 € |
| 1.000 | 4,51794 € | 4.517,94 € |
| Unit Price without VAT: | 6,77000 € |
|---|---|
| Unit Price with VAT: | 8,05630 € |











