


LT3463EDD#TRPBF | |
|---|---|
DigiKey Part Number | LT3463EDD#TRPBFTR-ND - Tape & Reel (TR) LT3463EDD#TRPBFCT-ND - Cut Tape (CT) LT3463EDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3463EDD#TRPBF |
Description | IC REG BST CHG PUMP ADJ DL 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Charge Pump Switching Regulator IC Positive and Negative (Dual Rail) Adjustable ±1.25V 2 Output 180mA (Switch), 320mA (Switch) 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3463EDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive and Negative (Dual Rail) | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | ±40V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,06000 € | 7,06 € |
| 10 | 4,73300 € | 47,33 € |
| 25 | 4,12640 € | 103,16 € |
| 100 | 3,44090 € | 344,09 € |
| 250 | 3,10436 € | 776,09 € |
| 500 | 3,01216 € | 1.506,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,01215 € | 7.530,38 € |
| Unit Price without VAT: | 7,06000 € |
|---|---|
| Unit Price with VAT: | 8,40140 € |




