
5035481222 | |
|---|---|
DigiKey Part Number | 23-5035481222TR-ND - Tape & Reel (TR) 23-5035481222CT-ND - Cut Tape (CT) 23-5035481222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5035481222 |
Description | CONN RCPT 12POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5035481222 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.7mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.027" (0.68mm) |
Number of Positions 12 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,52000 € | 5,20 € |
| 25 | 0,48720 € | 12,18 € |
| 50 | 0,46380 € | 23,19 € |
| 100 | 0,44170 € | 44,17 € |
| 250 | 0,41396 € | 103,49 € |
| 500 | 0,39418 € | 197,09 € |
| 1.000 | 0,37536 € | 375,36 € |
| 2.500 | 0,35186 € | 879,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,36404 € | 2.548,28 € |
| 14.000 | 0,34668 € | 4.853,52 € |
| 21.000 | 0,33691 € | 7.075,11 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |











