
ANTX100P011B24003 | |
|---|---|
DigiKey Part Number | 311-4611-ND |
Manufacturer | |
Manufacturer Product Number | ANTX100P011B24003 |
Description | RF ANT 2.45GHZ PCB TRACE CAB ADH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | VSWR 2.5 |
Packaging Bulk | Gain 2.2dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Features Cable - 100mm |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Termination U.FL (UMCC), I-PEX MHF1 |
Frequency (Center/Band) 2.45GHz | Mounting Type Adhesive |
Frequency Range 2.4GHz ~ 2.5GHz | Height (Max) 0.022" (0.55mm) |
Antenna Type PCB Trace | Applications Bluetooth, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,07300 € | 10,73 € |
| 25 | 0,97440 € | 24,36 € |
| 100 | 0,86670 € | 86,67 € |
| 300 | 0,80663 € | 241,99 € |
| 500 | 0,78442 € | 392,21 € |
| 1.000 | 0,75894 € | 758,94 € |
| 2.500 | 0,73205 € | 1.830,12 € |
| 5.000 | 0,71584 € | 3.579,20 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |











