RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANTX100P001B24003

DigiKey Part Number
311-4609-ND
Manufacturer
Manufacturer Product Number
ANTX100P001B24003
Description
RF ANT 2.45GHZ PCB TRACE CAB ADH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
PCB Trace
Number of Bands
1
VSWR
2
Return Loss
-
Gain
4.4dBi
Power - Max
1 W
Features
Cable - 100mm
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.022" (0.55mm)
Applications
Bluetooth, Wi-Fi, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 474
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,45000 €1,45 €
101,06200 €10,62 €
250,96480 €24,12 €
1000,85800 €85,80 €
3000,79833 €239,50 €
5000,77626 €388,13 €
1.0000,75095 €750,95 €
2.5000,72423 €1.810,58 €
5.0000,70813 €3.540,65 €
Manufacturers Standard Package
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,72550 €