
ANTX100ETHAB24553 | |
|---|---|
DigiKey Part Number | 553-ANTX100ETHAB24553-ND |
Manufacturer | |
Manufacturer Product Number | ANTX100ETHAB24553 |
Description | ANT 2.4GHZ 5GHZ WHIP SWIVEL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Tilt I-PEX Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Tilt |
Manufacturer Pulse Electronics | Number of Bands 2 |
Packaging Bag | VSWR 2, 2.5 |
Part Status Active | Gain 2dBi, 3dBi |
RF Family/Standard General ISM | Features Cable - 100mm |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Termination I-PEX |
Frequency (Center/Band) 2.45GHz, 5.5GHz | Mounting Type Connector Mount |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,01600 € | 10,16 € |
| 25 | 0,92240 € | 23,06 € |
| 100 | 0,81960 € | 81,96 € |
| 250 | 0,77068 € | 192,67 € |
| 500 | 0,74114 € | 370,57 € |
| 1.000 | 0,71684 € | 716,84 € |
| 2.500 | 0,69119 € | 1.727,97 € |
| 5.000 | 0,67572 € | 3.378,60 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |



