
MDBT50Q-U1MV2 | |
|---|---|
DigiKey Part Number | 3271-MDBT50Q-U1MV2-ND |
Manufacturer | |
Manufacturer Product Number | MDBT50Q-U1MV2 |
Description | RF TXRX MOD 802.15.4 BTU.FL SMD |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.4, Thread, Zigbee® Transceiver Module 2.36GHz ~ 2.5GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces GPIO, I2C, SPI, UART, USB |
Mfr | Antenna Type Antenna Not Included, U.FL |
Packaging Retail Package | Utilized IC / Part nRF52840 |
Part Status Active | Memory Size 1MB Flash, 32kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 3.6V |
RF Family/Standard 802.15.4, Bluetooth | Current - Receiving 3.7mA ~ 11.1mA |
Protocol | Current - Transmitting 2.8mA ~ 32.7mA |
Frequency 2.36GHz ~ 2.5GHz | Mounting Type Surface Mount |
Data Rate 2Mbps | Operating Temperature -40°C ~ 85°C (TA) |
Power - Output 8dBm | Package / Case 61-SMD Module |
Sensitivity -103dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,23000 € | 5,23 € |
| Unit Price without VAT: | 5,23000 € |
|---|---|
| Unit Price with VAT: | 6,22370 € |









