802.15.4, Bluetooth Bluetooth v5.4, Zigbee® Transceiver Module 2.36GHz ~ 2.5GHz PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDBT50Q-P1MV2

DigiKey Part Number
3271-MDBT50Q-P1MV2-ND
Manufacturer
Manufacturer Product Number
MDBT50Q-P1MV2
Description
RF TXRX MOD 802.15.4 BT TH SMD
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v5.4, Zigbee® Transceiver Module 2.36GHz ~ 2.5GHz PCB Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
-
Frequency
2.36GHz ~ 2.5GHz
Data Rate
2Mbps
Power - Output
8dBm
Sensitivity
-103dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, SPI, PDM, PWM, UART, USB
Antenna Type
PCB Trace
Utilized IC / Part
nRF52840
Memory Size
1MB Flash, 256kB RAM
Voltage - Supply
1.7V ~ 5.5V
Current - Receiving
3.7mA ~ 11.1mA
Current - Transmitting
2.7mA ~ 32.7mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
61-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Raytac/Raytac Corporation
A separate 24,65 € flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
15,16000 €5,16 €
Unit Price without VAT:5,16000 €
Unit Price with VAT:6,14040 €