
AD8505ACBZ-RL | |
|---|---|
DigiKey Part Number | AD8505ACBZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8505ACBZ-RL |
Description | IC OPAMP GP 1 CIRCUIT 6WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-WLCSP (0.91x1.39) |
Datasheet | Datasheet |
EDA/CAD Models | AD8505ACBZ-RL Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 15µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 45 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.013V/µs | Package / Case 6-UFBGA, WLCSP |
Gain Bandwidth Product 95 kHz | Supplier Device Package 6-WLCSP (0.91x1.39) |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,74865 € | 7.486,50 € |
| Unit Price without VAT: | 0,74865 € |
|---|---|
| Unit Price with VAT: | 0,89089 € |

