TL971ID is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.902
Unit Price: 0,59000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 262
Unit Price: 4,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 498
Unit Price: 4,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,50607 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,08435 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.066
Unit Price: 0,73000 €
Datasheet

Similar


STMicroelectronics
In Stock: 29.498
Unit Price: 1,13000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL971ID

DigiKey Part Number
296-34314-5-ND
Manufacturer
Manufacturer Product Number
TL971ID
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL971ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
5V/µs
Gain Bandwidth Product
12 MHz
Current - Input Bias
200 nA
Voltage - Input Offset
1 mV
Current - Supply
2mA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 21.582 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

21.582In Stock
Ships from Rochester Electronics, LLC